



0395145003 | |
|---|---|
DigiKey Part Number | WM25808-ND |
Manufacturer | |
Manufacturer Product Number | 0395145003 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.47800 | ¥104.78 |
| 25 | ¥9.12360 | ¥228.09 |
| 50 | ¥8.25020 | ¥412.51 |
| 100 | ¥7.50750 | ¥750.75 |
| 250 | ¥6.71920 | ¥1,679.80 |
| 640 | ¥6.10856 | ¥3,909.48 |
| 1,280 | ¥5.76484 | ¥7,379.00 |
| 5,120 | ¥5.28345 | ¥27,051.26 |









