Similar
Similar
Similar
Similar
Similar

0395140503 | |
|---|---|
DigiKey Part Number | 0395140503-ND |
Manufacturer | |
Manufacturer Product Number | 0395140503 |
Description | TERM BLOCK PLUG 3POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Gold |
Number of Positions 3 | Features Mating Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-03BE | Same Sky (Formerly CUI Devices) | 7,962 | 102-6469-ND | ¥31.00000 | Similar |
| TBP02P1-381-03GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GR-ND | ¥12.13667 | Similar |
| TBP02P1-381-03GY | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03GY-ND | ¥12.13667 | Similar |
| TBP02P1-381-03YL | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-03YL-ND | ¥12.13667 | Similar |
| TBP02P1W-381-03BE | Same Sky (Formerly CUI Devices) | 2,197 | 102-6505-ND | ¥35.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,520 | ¥7.64125 | ¥19,255.95 |








