Similar
Similar
Similar
Similar
Similar

0395140208 | |
|---|---|
DigiKey Part Number | 0395140208-ND |
Manufacturer | |
Manufacturer Product Number | 0395140208 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 8 | Features Mating Flange, Positions Stamped |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-08BE | Same Sky (Formerly CUI Devices) | 2,193 | 102-6474-ND | ¥17.37000 | Similar |
| TBP02P1-381-08BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-08BK-ND | ¥6.22259 | Similar |
| TBP02P1-381-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-08GR-ND | ¥6.22259 | Similar |
| TBP02P1-381-08OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-08OR-ND | ¥6.22259 | Similar |
| TBP02P1W-381-08BE | Same Sky (Formerly CUI Devices) | 958 | 102-6509-ND | ¥21.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,512 | ¥10.47451 | ¥15,837.46 |








