



0395138012 | |
|---|---|
DigiKey Part Number | WM25806-ND |
Manufacturer | |
Manufacturer Product Number | 0395138012 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.150" (3.81mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.750" (19.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥31.89700 | ¥318.97 |
| 25 | ¥27.97240 | ¥699.31 |
| 50 | ¥25.54280 | ¥1,277.14 |
| 100 | ¥23.54220 | ¥2,354.22 |
| 280 | ¥21.26068 | ¥5,952.99 |
| 560 | ¥20.10895 | ¥11,261.01 |
| 1,120 | ¥19.20471 | ¥21,509.28 |





