Similar
Similar
Similar

0395126506 | |
|---|---|
DigiKey Part Number | 0395126506-ND |
Manufacturer | |
Manufacturer Product Number | 0395126506 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126506 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776135-6 | TE Connectivity AMP Connectors | 0 | 1776135-6-ND | ¥0.00000 | Similar |
| 284513-6 | TE Connectivity AMP Connectors | 0 | A98405-ND | ¥9.68444 | Similar |
| A-TB381-OQ06CH | Assmann WSW Components | 0 | A-TB381-OQ06CH-ND | ¥2.05048 | Similar |
| ELVH06100 | Amphenol PCD Shenzhen | 0 | ELVH06100-ND | ¥7.75560 | Similar |
| TBP02R1-381-06BE | Same Sky (Formerly CUI Devices) | 0 | 102-6484-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,880 | ¥9.84262 | ¥28,346.75 |










