



0395126008 | |
|---|---|
DigiKey Part Number | WM25780-ND |
Manufacturer | |
Manufacturer Product Number | 0395126008 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284513-8 | TE Connectivity AMP Connectors | 537 | A98406-ND | ¥38.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥19.79000 | ¥197.90 |
| 25 | ¥17.28440 | ¥432.11 |
| 50 | ¥15.70800 | ¥785.40 |
| 100 | ¥14.39310 | ¥1,439.31 |
| 480 | ¥12.26010 | ¥5,884.85 |
| 960 | ¥11.61624 | ¥11,151.59 |
| 1,440 | ¥11.30583 | ¥16,280.40 |
| 5,280 | ¥10.56893 | ¥55,803.95 |






