



0395126006 | |
|---|---|
DigiKey Part Number | WM25778-ND |
Manufacturer | |
Manufacturer Product Number | 0395126006 |
Description | TERM BLOCK HDR 6POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395126006 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.22500 | ¥152.25 |
| 25 | ¥13.28160 | ¥332.04 |
| 50 | ¥12.04120 | ¥602.06 |
| 100 | ¥11.00070 | ¥1,100.07 |
| 250 | ¥9.90712 | ¥2,476.78 |
| 600 | ¥9.11767 | ¥5,470.60 |
| 1,200 | ¥8.63801 | ¥10,365.61 |
| 5,400 | ¥7.92624 | ¥42,801.70 |







