Similar
Similar

0395121514 | |
|---|---|
DigiKey Part Number | 0395121514-ND |
Manufacturer | |
Manufacturer Product Number | 0395121514 |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395121514 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.270" (6.86mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB381-OQ14CH | Assmann WSW Components | 0 | A-TB381-OQ14CH-ND | ¥4.78866 | Similar |
| ELVH14100 | Amphenol PCD Shenzhen | 0 | ELVH14100-ND | ¥16.42170 | Similar |
| TBP02R1-381-14BE | Same Sky (Formerly CUI Devices) | 698 | 102-6490-ND | ¥12.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,152 | ¥23.30523 | ¥26,847.62 |







