



0395116008 | |
|---|---|
DigiKey Part Number | WM25594-ND |
Manufacturer | |
Manufacturer Product Number | 0395116008 |
Description | TERM BLOCK HDR 8POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395116008 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Insulation Height 0.360" (9.14mm) |
Header Orientation Vertical | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284517-8 | TE Connectivity AMP Connectors | 1,111 | A98204-ND | ¥38.87000 | Similar |
| TBP02R2-381-08BE | Same Sky (Formerly CUI Devices) | 2,435 | 102-6498-ND | ¥6.95000 | Similar |
| TBP02R2W-381-08BE | Same Sky (Formerly CUI Devices) | 712 | 102-6527-ND | ¥10.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥19.79000 | ¥197.90 |
| 25 | ¥17.28440 | ¥432.11 |
| 50 | ¥15.70800 | ¥785.40 |
| 100 | ¥14.39310 | ¥1,439.31 |
| 250 | ¥13.02028 | ¥3,255.07 |
| 500 | ¥12.21792 | ¥6,108.96 |
| 2,304 | ¥10.99813 | ¥25,339.69 |
| 6,912 | ¥10.45568 | ¥72,269.66 |








