Similar
Similar
Similar
Similar

0395077507 | |
|---|---|
DigiKey Part Number | 0395077507-ND |
Manufacturer | |
Manufacturer Product Number | 0395077507 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395077507 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-07BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-07BE-ND | ¥12.08632 | Similar |
| TBP03P4-350-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-07GR-ND | ¥12.08632 | Similar |
| TBP03P5-350-07BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-07BE-ND | ¥12.76583 | Similar |
| TBP03P5-350-07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P5-350-07GR-ND | ¥12.76583 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,344 | ¥20.05886 | ¥26,959.11 |










