12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
0395077012
0395077012

0395077012

DigiKey Part Number
WM25762-ND
Manufacturer
Manufacturer Product Number
0395077012
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395077012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Screw Size
M2
Number of Levels
1
Torque - Screw
0.23 Nm (2.0 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
6.5mm
Plug Wire Entry
270°
Contact Material
Phosphor Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.740" (18.80mm)
Current - UL
8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 690
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62
10¥35.20500¥352.05
25¥30.91000¥772.75
50¥28.25520¥1,412.76
240¥23.91408¥5,739.38
480¥22.59640¥10,846.27
720¥21.96006¥15,811.24
1,200¥21.27836¥25,534.03
Manufacturers Standard Package