



0395077004 | |
|---|---|
DigiKey Part Number | 23-0395077004-ND |
Manufacturer | |
Manufacturer Product Number | 0395077004 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395077004 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6.5mm |
Plug Wire Entry 270° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.740" (18.80mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.01700 | ¥140.17 |
| 25 | ¥12.22280 | ¥305.57 |
| 50 | ¥11.07320 | ¥553.66 |
| 100 | ¥10.10810 | ¥1,010.81 |
| 250 | ¥9.08976 | ¥2,272.44 |
| 500 | ¥8.49022 | ¥4,245.11 |
| 1,000 | ¥8.01363 | ¥8,013.63 |
| 5,000 | ¥7.26668 | ¥36,333.40 |






