



0395051003 | |
|---|---|
DigiKey Part Number | 0395051003-ND |
Manufacturer | |
Manufacturer Product Number | 0395051003 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395051003 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.360" (9.14mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284516-3 | TE Connectivity AMP Connectors | 1,163 | A98194-ND | ¥33.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥8.91500 | ¥89.15 |
| 25 | ¥7.76400 | ¥194.10 |
| 50 | ¥7.01460 | ¥350.73 |
| 100 | ¥6.37370 | ¥637.37 |
| 250 | ¥5.68944 | ¥1,422.36 |
| 640 | ¥5.15750 | ¥3,300.80 |
| 1,280 | ¥4.85714 | ¥6,217.14 |
| 5,120 | ¥4.43524 | ¥22,708.43 |







