Image for 0395045212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395045212

DigiKey Part Number
0395045212-ND
Manufacturer
Manufacturer Product Number
0395045212
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0395045212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
16-30 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped
Number of Positions
12
Material Flammability Rating
UL94 V-0
Positions Per Level
12
Torque - Screw
0.23 Nm (2.0 Lb-In)
Number of Levels
1
Wire Strip Length
6.5mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
0.437" (11.10mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Current - UL
8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,188¥20.79423¥24,703.55