



0395045006 | |
|---|---|
DigiKey Part Number | WM25723-ND |
Manufacturer | |
Manufacturer Product Number | 0395045006 |
Description | TERM BLOCK PLUG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395045006 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 16-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 8 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥19.79000 | ¥197.90 |
| 25 | ¥17.28360 | ¥432.09 |
| 50 | ¥15.70760 | ¥785.38 |
| 100 | ¥14.39270 | ¥1,439.27 |
| 400 | ¥12.45590 | ¥4,982.36 |
| 800 | ¥11.77054 | ¥9,416.43 |
| 1,200 | ¥11.43954 | ¥13,727.45 |
| 5,200 | ¥10.57538 | ¥54,991.98 |









