



0395005012 | |
|---|---|
DigiKey Part Number | WM25556-ND |
Manufacturer | |
Manufacturer Product Number | 0395005012 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395005012 Models |
Category | Current - UL 8 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Torque - Screw 0.23 Nm (2.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284506-2 | TE Connectivity AMP Connectors | 251 | A98379-ND | ¥116.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 10 | ¥32.79100 | ¥327.91 |
| 25 | ¥28.77280 | ¥719.32 |
| 50 | ¥26.28540 | ¥1,314.27 |
| 100 | ¥24.24180 | ¥2,424.18 |
| 250 | ¥22.13248 | ¥5,533.12 |
| 756 | ¥20.31148 | ¥15,355.48 |
| 1,512 | ¥20.21440 | ¥30,564.17 |







