



0393740904 | |
|---|---|
DigiKey Part Number | 0393740904-ND |
Manufacturer | |
Manufacturer Product Number | 0393740904 |
Description | TERM BLOCK PLUG 4POS 7.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Features Retention Latches (Wire Side) |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Phosphor Bronze |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Plug Wire Entry 90° | Insulation Height 0.984" (25.00mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥23.31300 | ¥233.13 |
| 25 | ¥20.39040 | ¥509.76 |
| 50 | ¥18.55780 | ¥927.89 |
| 200 | ¥15.80230 | ¥3,160.46 |
| 400 | ¥14.81033 | ¥5,924.13 |
| 600 | ¥14.32818 | ¥8,596.91 |
| 1,000 | ¥13.80949 | ¥13,809.49 |
| 5,000 | ¥12.67878 | ¥63,393.90 |



