0387600108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 210
Unit Price: ¥61.86000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥29.63015
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
0387600108
0387600108

0387600108

DigiKey Part Number
WM5780-ND
Manufacturer
Manufacturer Product Number
0387600108
Description
CONN BARRIER STRIP 8CIRC 0.375"
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387600108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
8
Terminal Screw Material
Steel
Number of Wire Entries
16
Terminal Screw Finish
Zinc, Clear Chromate
Pitch
0.375" (9.53mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1508Curtis Industries210364-1353-ND¥61.86000Similar
246908100Curtis Industries0364-246908100-ND¥29.63015Similar
Obsolete
This product is no longer manufactured. View Substitutes