
Category | Wire Gauge 12-22 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 7 | Mounting Type Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature -40°C ~ 100°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-796602-2 | TE Connectivity AMP Connectors | 0 | 3-796602-2-ND | ¥53.74180 | Similar |
| 431101070 | Curtis Industries | 0 | 364-431101070-ND | ¥30.14950 | Similar |
| 431102070 | Curtis Industries | 0 | 364-431102070-ND | ¥30.75940 | Similar |


