0387307503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥14.97075
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥15.22590
Datasheet
Image for 0387307503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387307503

DigiKey Part Number
0387307503-ND
Manufacturer
Manufacturer Product Number
0387307503
Description
CONN BARRIER STRIP 3CIRC 0.438"
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Molex
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
3
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431101030Curtis Industries0364-431101030-ND¥14.97075Similar
431102030Curtis Industries0364-431102030-ND¥15.22590Similar
Obsolete
This product is no longer manufactured. View Substitutes