0382190115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥59.22145
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥65.46200

Similar


Eaton - Bussmann Electrical Division
In Stock: 1,161
Unit Price: ¥314.34000
Datasheet
Image for 0382190115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0382190115

DigiKey Part Number
0382190115-ND
Manufacturer
Manufacturer Product Number
0382190115
Description
CONN BARRIER STRIP 6CIRC 0.563"
Customer Reference
Detailed Description
6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Molex
Voltage Rating
300V
Series
Wire Gauge
10-18 AWG
Packaging
Bulk
Top Termination
Screws
Part Status
Obsolete
Bottom Termination
Closed
Terminal Block Type
Barrier Block
Barrier Type
2 Wall (Dual)
Number of Circuits
6
Features
Flange
Number of Wire Entries
12
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562102060Curtis Industries0364-562102060-ND¥59.22145Similar
562302060Curtis Industries0364-562302060-ND¥65.46200Similar
TB300-06BEaton - Bussmann Electrical Division1,161283-4029-ND¥314.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes