



0369200600 | |
|---|---|
DigiKey Part Number | WM26621-ND |
Manufacturer | |
Manufacturer Product Number | 0369200600 |
Description | PICOEZMATE 6 CIRCUIT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0369200600 Models |
Category | Length 0.164' (50.00mm, 1.97") |
Manufacturer Molex | Features Latch Holder |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.94µin (0.100µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.02000 | ¥30.02 |
| 10 | ¥25.52900 | ¥255.29 |
| 25 | ¥23.92360 | ¥598.09 |
| 50 | ¥22.78220 | ¥1,139.11 |
| 100 | ¥21.69300 | ¥2,169.30 |
| 250 | ¥20.33460 | ¥5,083.65 |
| 500 | ¥19.36420 | ¥9,682.10 |
| 1,000 | ¥18.44044 | ¥18,440.44 |
| 2,500 | ¥17.28687 | ¥43,217.18 |





