Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0355071500 | |
|---|---|
DigiKey Part Number | 900-0355071500-ND |
Manufacturer | |
Manufacturer Product Number | 0355071500 |
Description | CONN RCPT HSG 15POS 2.00MM |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355071500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Discontinued at DigiKey | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0512161500 | Molex | 0 | 0512161500-ND | ¥2.78141 | Parametric Equivalent |
| 0513821500 | Molex | 5,727 | WM20298-ND | ¥3.89000 | Parametric Equivalent |
| 2012002150 | Molex | 0 | 2012002150-ND | ¥4.53179 | Parametric Equivalent |
| 2012002151 | Molex | 0 | 900-2012002151-ND | ¥1.74034 | Parametric Equivalent |
| 2012002152 | Molex | 0 | 900-2012002152-ND | ¥2.33947 | Parametric Equivalent |















