




0353631360 | |
|---|---|
DigiKey Part Number | WM21995-ND |
Manufacturer | |
Manufacturer Product Number | 0353631360 |
Description | CONN HEADER R/A 13POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353631360 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.145" (3.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.93000 | ¥59.30 |
| 100 | ¥5.03810 | ¥503.81 |
| 500 | ¥4.49656 | ¥2,248.28 |
| 1,000 | ¥4.28179 | ¥4,281.79 |
| 5,000 | ¥3.82221 | ¥19,111.05 |
| 10,000 | ¥3.63990 | ¥36,399.00 |


