




0353621350 | |
|---|---|
DigiKey Part Number | 23-0353621350-ND |
Manufacturer | |
Manufacturer Product Number | 0353621350 |
Description | CONN HEADER VERT 13POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353621350 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.145" (3.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.31000 | ¥63.10 |
| 100 | ¥5.36310 | ¥536.31 |
| 500 | ¥4.78668 | ¥2,393.34 |
| 1,000 | ¥4.55801 | ¥4,558.01 |
| 5,000 | ¥4.06881 | ¥20,344.05 |
| 10,000 | ¥3.87474 | ¥38,747.40 |






