7 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
351550700
351550700

0351550700

DigiKey Part Number
WM13178-ND
Manufacturer
Manufacturer Product Number
0351550700
Description
CONN RCPT HSG 7POS 2.50MM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0351550700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,173
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.09700¥30.97
25¥2.90440¥72.61
50¥2.76620¥138.31
100¥2.63310¥263.31
250¥2.46800¥617.00
500¥2.34988¥1,174.94
1,000¥2.23765¥2,237.65
2,500¥2.09749¥5,243.73
Manufacturers Standard Package