Connector Retainer For VersaBlade Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0351500293

DigiKey Part Number
0351500293-ND
Manufacturer
Manufacturer Product Number
0351500293
Description
ACCESSORY RETAINER 2POS YELLOW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Retainer For VersaBlade Housings
Datasheet
 Datasheet
EDA/CAD Models
0351500293 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
VersaBlade Housings
Manufacturer
Molex
Specifications
2 Positions
Series
Color
Yellow
Packaging
Bag
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Base Product Number
Accessory Type
Retainer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150,000¥0.29560¥44,340.00