Pin Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350539002

DigiKey Part Number
WM9350TR-ND - Tape & Reel (TR)
WM9350CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0350539002
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116,012
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38900¥3.89
25¥0.36400¥9.10
50¥0.34560¥17.28
100¥0.33000¥33.00
250¥0.30896¥77.24
500¥0.29424¥147.12
1,000¥0.28027¥280.27
2,500¥0.26266¥656.65
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥0.23720¥3,320.80
28,000¥0.22587¥6,324.36
42,000¥0.21949¥9,218.58
70,000¥0.21172¥14,820.40
98,000¥0.20676¥20,262.48
140,000¥0.20162¥28,226.80
Manufacturers Standard Package