



0349861602 | |
|---|---|
DigiKey Part Number | WM15570-ND |
Manufacturer | |
Manufacturer Product Number | 0349861602 |
Description | CONN PLUG HSG 16POS HYBRID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 0349861602 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Locking Ramp |
Series | Color Gray |
Packaging Bulk | Features Sealed |
Part Status Active | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Male Blade | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥33.19600 | ¥331.96 |
| 25 | ¥31.11160 | ¥777.79 |
| 50 | ¥29.62480 | ¥1,481.24 |
| 100 | ¥28.20980 | ¥2,820.98 |
| 365 | ¥25.74688 | ¥9,397.61 |
| 730 | ¥24.51851 | ¥17,898.51 |
| 1,095 | ¥23.82763 | ¥26,091.25 |
| 2,555 | ¥22.44639 | ¥57,350.53 |



