Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
0348976120
Molex - Product Spotlight - Mini50

0348976120

DigiKey Part Number
WM16760TR-ND - Tape & Reel (TR)
WM16760CT-ND - Cut Tape (CT)
WM16760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0348976120
Description
CONN HEADER SMD R/A 12POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0348976120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.218" (5.55mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.460" (11.68mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 30,918 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.18000¥42.18
10¥35.86700¥358.67
100¥30.48070¥3,048.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥37.63908¥9,409.77
500¥35.84332¥17,921.66
750¥34.83356¥26,125.17
1,250¥33.60159¥42,001.99
1,750¥32.81421¥57,424.87
2,500¥31.99979¥79,999.48
Manufacturers Standard Package

Other Suppliers on DigiKey

30,918In Stock
Ships from WEC