




0348260124 | |
|---|---|
DigiKey Part Number | WM10328-ND |
Manufacturer | |
Manufacturer Product Number | 0348260124 |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0348260124 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.218" (5.55mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Insulation Height 0.460" (11.68mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.51400 | ¥145.14 |
| 100 | ¥12.33060 | ¥1,233.06 |
| 520 | ¥10.97556 | ¥5,707.29 |
| 1,040 | ¥10.45185 | ¥10,869.92 |
| 5,200 | ¥9.33062 | ¥48,519.22 |





