8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
0347915180
0347915180
Molex - Electric Commercial Vehicle Solutions (eCV)

0347915180

DigiKey Part Number
WM19986-ND
Manufacturer
Manufacturer Product Number
0347915180
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0347915180 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Connector Position Assurance (CPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,825
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.94700¥79.47
25¥7.44920¥186.23
50¥7.09380¥354.69
100¥6.75470¥675.47
250¥6.33132¥1,582.83
500¥6.02882¥3,014.41
1,000¥5.74094¥5,740.94
2,500¥5.38159¥13,453.98