Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
346916200
346916200
Molex - Product Spotlight - Stac64

0346916200

DigiKey Part Number
WM10445-ND
Manufacturer
Manufacturer Product Number
0346916200
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0346916200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.119" (3.02mm)
Packaging
Tray
Insulation Height
0.868" (22.05mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Cartridge Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥28.37400¥283.74
100¥24.11280¥2,411.28
560¥21.35270¥11,957.51
1,120¥20.33400¥22,774.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.