
0334724902 | |
|---|---|
DigiKey Part Number | 0334724902-ND |
Manufacturer | |
Manufacturer Product Number | 0334724902 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724902 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724801 | Molex | 5,316 | WM17869-ND | ¥24.98000 | Parametric Equivalent |
| 0334724802 | Molex | 556 | WM15796-ND | ¥26.13000 | Parametric Equivalent |
| 0334724879 | Molex | 433 | 0334724879-ND | ¥26.13000 | Parametric Equivalent |
| 0334724880 | Molex | 209 | 0334724880-ND | ¥26.13000 | Parametric Equivalent |
| 0334724901 | Molex | 555 | WM15799-ND | ¥30.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.60400 | ¥256.04 |
| 25 | ¥23.99960 | ¥599.99 |
| 50 | ¥22.85340 | ¥1,142.67 |
| 100 | ¥21.76080 | ¥2,176.08 |
| 250 | ¥20.39812 | ¥5,099.53 |

