
0334720729 | |
|---|---|
DigiKey Part Number | 900-0334720729-ND |
Manufacturer | |
Manufacturer Product Number | 0334720729 |
Description | MX150 ASSY RCP 2X3 CS BLK A/0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.52000 | ¥21.52 |
| 10 | ¥18.29200 | ¥182.92 |
| 25 | ¥17.14240 | ¥428.56 |
| 50 | ¥16.32380 | ¥816.19 |
| 100 | ¥15.54340 | ¥1,554.34 |
| 250 | ¥14.57032 | ¥3,642.58 |
| 540 | ¥13.79946 | ¥7,451.71 |
| 1,080 | ¥13.14094 | ¥14,192.22 |
| 2,700 | ¥12.31883 | ¥33,260.84 |

