
0334680021 | |
|---|---|
DigiKey Part Number | 900-0334680021TR-ND - Tape & Reel (TR) 900-0334680021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0334680021 |
Description | MX64 RCPT TERM TIN 0.35MM2 D WIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 74.8µin (1.90µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.98500 | ¥9.85 |
| 25 | ¥0.92040 | ¥23.01 |
| 50 | ¥0.87740 | ¥43.87 |
| 100 | ¥0.83530 | ¥83.53 |
| 250 | ¥0.78320 | ¥195.80 |
| 500 | ¥0.74560 | ¥372.80 |
| 1,000 | ¥0.70987 | ¥709.87 |
| 2,500 | ¥0.66538 | ¥1,663.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.36691 | ¥3,669.10 |
| 20,000 | ¥0.34939 | ¥6,987.80 |
| 30,000 | ¥0.33953 | ¥10,185.90 |
| 50,000 | ¥0.32751 | ¥16,375.50 |
| 70,000 | ¥0.31983 | ¥22,388.10 |
| 100,000 | ¥0.31188 | ¥31,188.00 |



