




0314033100 | |
|---|---|
DigiKey Part Number | WM19966-ND |
Manufacturer | |
Manufacturer Product Number | 0314033100 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314033100 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.09500 | ¥70.95 |
| 25 | ¥6.64560 | ¥166.14 |
| 50 | ¥6.32800 | ¥316.40 |
| 100 | ¥6.02620 | ¥602.62 |
| 250 | ¥5.64792 | ¥1,411.98 |
| 700 | ¥5.25200 | ¥3,676.40 |
| 1,400 | ¥5.00125 | ¥7,001.75 |
| 2,800 | ¥4.76258 | ¥13,335.22 |

