




0313874009 | |
|---|---|
DigiKey Part Number | WM19960-ND |
Manufacturer | |
Manufacturer Product Number | 0313874009 |
Description | CONN HEADER VERT 80POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 80 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0313874009 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.256" (6.50mm) |
Connector Type | Insulation Height 0.848" (21.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 4 | Insulation Color Gray |
Number of Positions Loaded All | Applications Automotive |
Style | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.36000 | ¥171.36 |
| 10 | ¥145.61800 | ¥1,456.18 |
| 280 | ¥115.11793 | ¥32,233.02 |
| 560 | ¥109.63016 | ¥61,392.89 |










