Connector Header Through Hole 73 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 73 position 0.100" (2.54mm)
0313872034-VIEW-B
Molex - Electric Commercial Vehicle Solutions (eCV)

0313872034

DigiKey Part Number
WM23040-ND
Manufacturer
Manufacturer Product Number
0313872034
Description
CONN HEADER VERT 73POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 73 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0313872034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.256" (6.50mm)
Packaging
Bulk
Insulation Height
0.848" (21.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Silver
Contact Type
Male Pin
Contact Finish Thickness - Mating
74.8µin (1.90µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
4
Insulation Color
Black
Number of Positions Loaded
All
Contact Finish Thickness - Post
200.0µin (5.08µm)
Style
Applications
Automotive
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.27000¥124.27
10¥105.59000¥1,055.90
280¥83.46739¥23,370.87
560¥79.48816¥44,513.37
1,120¥75.69904¥84,782.92
Manufacturers Standard Package