0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Molex - Quixon Quick Disconnect Terminals

0197134001

DigiKey Part Number
WM7391-ND
Manufacturer
Manufacturer Product Number
0197134001
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0197134001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
Molex
Termination
Solder
Series
Insulation
Non-Insulated
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°
Contact Finish
Tin
Gender
Male
Base Product Number
Tab Width
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.83800¥28.38
25¥2.66080¥66.52
50¥2.53180¥126.59
100¥2.41100¥241.10
250¥2.25936¥564.84
500¥2.15136¥1,075.68
1,000¥2.04859¥2,048.59
3,000¥1.89568¥5,687.04
Manufacturers Standard Package