Parametric Equivalent
Parametric Equivalent

0196020012 | |
|---|---|
DigiKey Part Number | 0196020012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0196020012 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0196020012 Models |
Category | Length - Overall 1.020" (25.91mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Yellow |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.231" (5.87mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190130034 | Molex | 8,585 | WM19664CT-ND | ¥8.02000 | Parametric Equivalent |
| 0196020006 | Molex | 0 | 0196020006-ND | ¥9.90018 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.29118 | ¥25,727.95 |





