4 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm)
Molex RF Connectors | Digi-Key Daily
Molex - Electric Commercial Vehicle Solutions (eCV)

0194330001

DigiKey Part Number
23-0194330001-ND
Manufacturer
Manufacturer Product Number
0194330001
Description
CONN PLUG HSG 4POS 7.62MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.300" (7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
0194330001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.383" (9.73mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Blade
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194330002Molex538WM16148-ND¥55.49000Parametric Equivalent
In-Stock: 1,803
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.63000¥59.63
10¥50.67000¥506.70
25¥47.49280¥1,187.32
50¥45.22360¥2,261.18
100¥43.06520¥4,306.52
250¥40.36916¥10,092.29
500¥38.44358¥19,221.79
1,000¥36.61028¥36,610.28
Manufacturers Standard Package