




0194280011 | |
|---|---|
DigiKey Part Number | 23-0194280011-ND |
Manufacturer | |
Manufacturer Product Number | 0194280011 |
Description | CONN HEADER VERT 4POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 4 position 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194280011 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 1.094" (27.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥46.61000 | ¥466.10 |
| 100 | ¥39.61660 | ¥3,961.66 |
| 500 | ¥35.36548 | ¥17,682.74 |
| 1,000 | ¥33.67906 | ¥33,679.06 |




