Ring Terminal Connector M8 Stud Circular 1.0 ~ 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector M8 Stud Circular 1.0 ~ 2.5mm² Crimp
Molex - Quixon Quick Disconnect Terminals

0193240011

DigiKey Part Number
WM9615-ND
Manufacturer
Manufacturer Product Number
0193240011
Description
CONN RING CIRC 1-2.5MM M8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 1.0 ~ 2.5mm² Crimp
Datasheet
 Datasheet
EDA/CAD Models
0193240011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
1.0 ~ 2.5mm²
Series
Insulation
Insulated
Packaging
Bag
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.534" (13.56mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,526
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.92000¥4.92
10¥4.16000¥41.60
25¥3.90040¥97.51
50¥3.71260¥185.63
100¥3.53450¥353.45
250¥3.31284¥828.21
500¥3.15432¥1,577.16
1,000¥3.00367¥3,003.67
3,000¥2.77957¥8,338.71
Manufacturers Standard Package