Parametric Equivalent

0192670520 | |
|---|---|
DigiKey Part Number | 0192670520-ND |
Manufacturer | |
Manufacturer Product Number | 0192670520 |
Description | HEATSHRINK 3/16" X 25' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 25.0' (7.6m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/16-25'-BLACK-REEL | 3M | 0 | 3M161387-ND | ¥0.00000 | Parametric Equivalent |
| HSTT19-Q | Panduit Corp | 0 | 298-13640-ND | ¥367.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.46184 | ¥2,230.92 |



