Parametric Equivalent
Parametric Equivalent

0192670218 | |
|---|---|
DigiKey Part Number | 0192670218-ND |
Manufacturer | |
Manufacturer Product Number | 0192670218 |
Description | HEATSHRINK 3/8" X 500' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-9.5/4.8-4-SP | TE Connectivity | 0 | 1111-CGPT-9.5/4.8-4-SP-ND | ¥14.49288 | Parametric Equivalent |
| CGPT-9.5/4.8-4-SP | TE Connectivity Raychem Cable Protection | 0 | A119794-150-ND | ¥10.87772 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.09690 | ¥2,048.45 |




