0192520147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 78,000
Unit Price: ¥0.73981
Datasheet
Image for 0192520147 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192520147

DigiKey Part Number
0192520147-ND
Manufacturer
Manufacturer Product Number
0192520147
Description
CBL TIE LOCKING BLACK 50LB 7.30"
Customer Reference
Detailed Description
Standard, Locking Black 2.00" (50.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
2.00" (50.80mm)
Manufacturer
Molex
Length - Actual
0.608' (185.42mm, 7.30")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Obsolete
Color
Black
Wire/Cable Tie Type
Standard, Locking
Base Product Number
Length - Approximate
7.25"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT2S-M0Panduit Corp78,000298-1051-ND¥0.73981Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types