


0192210564 | |
|---|---|
DigiKey Part Number | WM7375-ND |
Manufacturer | |
Manufacturer Product Number | 0192210564 |
Description | CONN RING FLAT 2AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210564 Models |
Category | Length - Overall 1.750" (44.45mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.095" (2.41mm) | Base Product Number |
Width - Outer Edges 0.750" (19.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.32000 | ¥20.32 |
| 10 | ¥17.29700 | ¥172.97 |
| 25 | ¥16.20840 | ¥405.21 |
| 50 | ¥15.43480 | ¥771.74 |
| 100 | ¥14.69700 | ¥1,469.70 |
| 300 | ¥13.60057 | ¥4,080.17 |
| 500 | ¥13.11896 | ¥6,559.48 |
| 1,000 | ¥12.49280 | ¥12,492.80 |
| 2,500 | ¥11.71115 | ¥29,277.88 |








