0192210478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 125
Unit Price: ¥8.69000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210478

DigiKey Part Number
0192210478-ND
Manufacturer
Manufacturer Product Number
0192210478
Description
CONN RING FLAT 3/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.156" (54.76mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.115" (2.92mm)
Base Product Number
Width - Outer Edges
0.916" (23.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192210570Molex125WM17651-ND¥8.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥26.99775¥5,399.55