


0192210453 | |
|---|---|
DigiKey Part Number | WM17606-ND |
Manufacturer | |
Manufacturer Product Number | 0192210453 |
Description | CONN RING FLAT 4AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210453 Models |
Category | Length - Overall 1.688" (42.88mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.100" (2.54mm) | Base Product Number |
Width - Outer Edges 0.766" (19.46mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.49000 | ¥15.49 |
| 10 | ¥13.15200 | ¥131.52 |
| 25 | ¥12.33000 | ¥308.25 |
| 50 | ¥11.74080 | ¥587.04 |
| 100 | ¥11.17940 | ¥1,117.94 |
| 300 | ¥10.34470 | ¥3,103.41 |
| 500 | ¥9.97830 | ¥4,989.15 |
| 1,000 | ¥9.50192 | ¥9,501.92 |
| 2,500 | ¥8.90733 | ¥22,268.33 |














